524-AG11D-ES
TE Connectivity / Buchanan BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
524-AG11D-ES
Alias/AKA:
4-1437536-1
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 24 Positions
This product is discontinued, but still in stock
IN STOCK:
74
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$4.25
$85.000
40
$4.04
$161.600
80
$3.84
$307.200
140
$3.65
$511.000
260
$3.47
$902.200
380
$3.28
$1,246.400
500
+
$3.13
$1,565.000
Product Guides