524-AG11D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
524-AG11D-LF
Alias/AKA:
2-1571550-8
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 24 Positions
Search Keywords:
524AG11DLF
This product is discontinued, but still in stock
IN STOCK:
1,101
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.76
$37.600
15
$3.29
$49.350
20
$2.80
$56.000
100
$2.66
$266.000
500
$2.53
$1,265.000
1,000
$2.36
$2,360.000
2,500
+
$2.20
$5,500.000
DOWNLOADS