help desk software
DATA SHEET

528-AG11D

TE Connectivity / Buchanan Brand

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
528-AG11D
Alias/AKA:
5-1437536-5
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
17
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 28
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords:
528AG11D
  This product is discontinued, but still in stock
IN STOCK: 745
Can Ship immediately
Minimum Order:
17
Multiple:
17
Enter Quantity
Quantity
Unit Price
Ext. Price
17
$9.392
$159.664
425
$4.269
$1,814.325
10,013 +
$3.098
$31,020.274
RECOMMENDED REPLACEMENT
2-1571550-9
2-1571550-9
VIEW PRODUCT
Tools/3D Models
Product Guides