608-CG1T
TE Connectivity / Buchanan BrandConn DIP Adapter PL 8 POS 2.54mm ST .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
608-CG1T
Alias/AKA:
1-1437515-3
RoHS:
No
HTS:
8536698000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
150
Type:
DIP Adapter
Body Orientation:
Straight
Mounting:
N/A
Gender:
PL
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-65 to 125 °C
Life Cycle:
Discontinued
Conn DIP Adapter PL 8 POS 2.54mm ST
Product Highlights:
- Assembly (Insulator and Pins)
- 8 Pins
- Pin Style = Slotted
- Tin Pin Plating
- Row-to-Row Spacing = 7.62 mm
Search Keywords:
608CG1T
This product is discontinued, but still in stock
IN STOCK:
845
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$32.28
$96.840
25
$8.91
$222.750
100
$7.97
$797.000
225
$7.89
$1,775.250
450
$7.25
$3,262.500
675
$6.61
$4,461.750
900
+
$6.23
$5,607.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757829-3
AMPLIMITE,PLUG ASY,POSTD,109,ZN,3
1757829-4
AMPLIMITE,PLUG ASY,POSTD,109,ZN,4
516-AG11D-LF
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
5748831-1
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
030-2410-003
Contact PIN Crimp ST Cable Mount 24-26AWG Loose Automotive