609-003
TE Connectivity / Buchanan BrandQuick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-003
Alias/AKA:
1-1437012-0
RoHS:
Yes
HTS:
7318190000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
1.24 mm²
Stud Size:
N/A
Wire Size:
20-24 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity's Buchanan Brand part 609-003 is a versatile Quick Disconnect Terminal designed specifically for automotive applications. Made from high-quality brass, this terminal provides secure and reliable connections for wires with a gauge range of 20-24AWG. With a receptacle configuration and a length of 11.73mm, this terminal ensures easy installation and removal. Whether used in automotive wiring harnesses or other electrical systems, this Quick Disconnect Terminal from TE Connectivity offers exceptional performance and is an ideal choice for automotive professionals.
Search Keywords:
609003
IN STOCK:
863
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.32
$51.600
25
$8.48
$212.000
50
$8.38
$419.000
100
$7.96
$796.000
250
$7.88
$1,970.000
500
$7.70
$3,850.000
1,000
$6.87
$6,870.000
2,500
+
$6.80
$17,000.000
Product Guides