609-006-1
TE Connectivity / Buchanan BrandConnector Accessories Jack Socket Assembly Kit Stainless Steel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-006-1
Alias/AKA:
2-1437012-4
RoHS:
Yes
HTS:
7318152010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Type:
Jack Socket Assembly Kit
Dimension:
17.78 x 4.75 mm
Operating Temperature:
N/A
The 609-006-1 is a D-connector mounting accessory hardware Jack Socket Assembly with lockwasher and hex nut, passivated stainless steel screw. The 2-1437012-4 socket assembly is suitable for use with the metal shell or all plastic connectors (HDP or HDF).
Search Keywords:
6090061
IN STOCK:
282
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.36
$51.800
100
$8.56
$856.000
250
$8.47
$2,117.500
500
$8.26
$4,130.000
1,000
$7.37
$7,370.000
1,500
$7.30
$10,950.000
2,000
+
$7.22
$14,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FN3270H-20-44
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Flange Mount
554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
IEG11-1-63-12.5-01-V
Hydraulic Magnetic Circuit Protectors
HEL-705-U-1-12-00
RTD Analog Serial (2-Wire) Automotive 2-Pin
T92S7D22-24
High Power PCB Relay - 2 form A (2 NO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...