609-1041LF
TE Connectivity / Buchanan BrandConn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-1041LF
Alias/AKA:
1658526-5
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6091041LF
IN STOCK:
650
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
455
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$5.849
$29.245
100
$4.696
$469.600
250
$4.546
$1,136.500
455
$4.501
$2,047.955
910
$4.456
$4,054.960
1,365
$4.411
$6,021.015
1,820
+
$4.367
$7,947.940
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
1-111446-4
10 UNIV I/O, NO EARS,LEAD FREE
1-111504-4
10 UNIV I/O, NO EARS,LEAD FREE
1-111506-6
010 UNIV I/O 30DP SLOT LTCH
1658694-6
A/L UNIV HDR 10P ACT PIN
1761606-3
Connector Header Through Hole 10 position 0.100" (2.54mm)
1761607-3
IDC LOW PRO HDR 10P RA LG LAT
1761681-3
IDC LOW PRO HDR 10P VERT HT BLACK
1761682-3
IDC LOW PRO HDR 10P RA HT BLACK
1761683-3
IDC LOW PRO HDR 10P VERT HT BLACK
1761686-3
IDC LOW PRO HDR 10P VERT LG LAT
2-1761603-3
IDC LOW PRO HDR 10P VERT BLUE
2-1761605-3
IDC LOW PRO HDR 10P RA BLUE
2-1761606-3
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T ...
2-1761607-3
IDC LOW PRO HDR 10P RA LG LAT
2-1761711-3
IDC LOW PRO HDR 10P VERT LG LA
2-5102154-1
A/L UNIV HDR 10P VERT BLUE
2-5102160-1
A/L UNIV HDR 10P RA BLUE
2-5102162-1
A/L UNIV HDR 10P RA BLUE
2-5102321-1
A/L UNIV HDR 10P VERT LG LAT B
2-5499141-1
A/L UNIV HDR 10P RA LG LAT BLU
2-5499206-1
A/L UNIV HDR 10P VERT LG LAT B
5102153-1
A/L UNIV HDR 10P VERT
5102154-1
A/L UNIV HDR 10P VERT
5102155-1
A/L UNIV HDR 10P VERT
5102156-1
A/L UNIV HDR 10P VERT
5102159-1
A/L UNIV HDR 10P RA
5102160-1
A/L UNIV HDR 10P RA
5102162-1
A/L UNIV HDR 10P RA
5102321-1
A/L UNIV HDR 10P VERT LG LAT
5102322-1
A/L UNIV HDR 10P RA LG LAT
5103308-1
A/L LOW PRO HDR 10P VERT BLACK
5103309-1
Connector Header Through Hole 10 position 0.100" (2.54mm)
5103310-1
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
5103311-1
A/L LOW PRO HDR 10P RA BLACK
5104338-1
A/L LOW PRO HDR 10P VERT HT
5104340-1
A/L LOW PRO HDR 10P RA HT
5111008-1
A/L UNIV HDR 10P VERT HT
5111374-1
A/L UNIV HDR 10P VERT LG LAT HT
5111399-1
A/L UNIV HDR 10P VERT LG LAT HT
5111448-1
010 UNIV I/O 30DP SLOT
5499141-1
A/L UNIV HDR 10P RA LG LAT
5499206-1
A/L UNIV HDR 10P VERT LG LAT
5499786-1
A/L UNIV HDR 10P RA LG LAT
5499922-1
Wire-To-Board Connector - Straight - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - T ...
5499923-1
A/L UNIV HDR 10P VERT LG LAT
5746443-1
A/L UNIV HDR 10P ACT PIN LG LAT
CUSTOMERS
ALSO BOUGHT
901-143-6RFX
RF Connector - SMA Right Angle PCB Jack - 50 Ohm - Maximum Frequency 18 GHz - Brass.
609-003
Quick Disconnect Terminal 20-24AWG Brass RCP 11.73mm T/R Automotive
12735/1
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
PX0805
Connector Accessories Circular Body Straight Polyamide
76SB07ST
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...