609-1430LF
TE Connectivity / Buchanan BrandConn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-1430LF
Alias/AKA:
1658526-8
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
70
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Buchanan Brand part 609-1430LF is a high-quality IDC connector designed for efficient and reliable cable connections. With a 14 position configuration and 2.54mm pitch, this connector provides a convenient solution for secure and precise cable mounting. Its right-angle design offers flexibility and easy installation in tight spaces. Built with IDT (Insulation Displacement Technology), this connector ensures excellent conductivity and maintains a strong connection over time. Perfect for a wide range of applications, the TE Connectivity / Buchanan Brand part 609-1430LF is an ideal choice for any project requiring a reliable IDC connector for cable mount installations.
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 14
- Receptacle
- Mating Polarization Type = Center & Military
- With Mating Polarization
Search Keywords:
6091430LF
IN STOCK:
7,729
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.34
$31.700
70
$5.21
$364.700
140
$5.13
$718.200
280
$4.81
$1,346.800
560
$4.45
$2,492.000
1,050
$4.38
$4,599.000
2,520
$4.32
$10,886.400
5,040
+
$4.25
$21,420.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
A-2004-2-4-LPS-N-R
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
BRP1408P-12-CS
Buzzers Indicator - Internally Driven - Piezo Technology - 12V - 7mA Supply - 4kHz - 80dB ...
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
SMH-103-02-T-S-TR