609-1630LF
TE Connectivity / Buchanan BrandConn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-1630LF
Alias/AKA:
2-1658526-9
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6091630LF
IN STOCK:
1,383
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$5.644
$28.220
25
$5.183
$129.575
63
$5.034
$317.142
126
$4.917
$619.542
252
$4.868
$1,226.736
504
$4.819
$2,428.776
1,008
$4.771
$4,809.168
2,520
+
$4.723
$11,901.960
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
89947-350LF
Conn IDC Connector RCP 50 POS 2mm IDT RA Side Entry Cable Mount Tube
BU-13-0
Black Insulator for BU-11 Clip
89947-720LF
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Minitek® Tube
Q6R7BXXB02E
Panel Mount LED Indicator - 6mm - Blue - No Resistor - Recessed - Black Bezel - Wires - IP...