help desk software
DATA SHEET

609-2627

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-2627
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This TE Connectivity / Buchanan brand part 609-2627 is a Conn Shrouded Header with 26 positions and a 2.54mm pitch. It features solder termination and is designed for through-hole mounting. This high-quality header is reliable and durable, making it ideal for various electronic applications.
Search Keywords:
6092627
  This product is discontinued, but still in stock
IN STOCK: 3,241
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.629
$36.290
100
$3.468
$346.800
250
$3.433
$858.250
1,000
$3.137
$3,137.000
2,500 +
$2.839
$7,097.500
RECOMMENDED REPLACEMENT
2-1761603-9
2-1761603-9
VIEW PRODUCT
Tools/3D Models
Product Guides