help desk software
DATA SHEET

609-3430LF

TE Connectivity / Buchanan Brand

Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-3430LF
Alias/AKA:
1-1658526-8
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Search Keywords:
6093430LF
IN STOCK: 6,321
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
50
$8.66
$433.000
100
$8.53
$853.000
280
$8.40
$2,352.000
560
$8.27
$4,631.200
840
$8.15
$6,846.000
1,120 +
$7.71
$8,635.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
2-1437021-6
2-1437021-6
VIEW PRODUCT
Tools/3D Models
Product Guides