help desk software
DATA SHEET

609-4007

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-4007
Alias/AKA:
7-1437045-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 40
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords:
6094007
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
You may purchase in-stock quantity up to 25
Minimum Order:
50
Available in less than min:
25
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6.886
$6.886
50
$6.260
$313.000
100
$5.950
$595.000
200
$5.650
$1,130.000
400 +
$5.370
$2,148.000
RECOMMENDED REPLACEMENT
3-1761605-3
3-1761605-3
VIEW PRODUCT
Tools/3D Models
Product Guides