help desk software
DATA SHEET

609-4027

TE Connectivity / Buchanan Brand

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
609-4027
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
6094027
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,381
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.17
$131.700
25
$5.03
$125.750
50
$4.50
$225.000
100
$4.37
$437.000
250 +
$4.09
$1,022.500
Tools/3D Models
Product Guides