622-1230LF
TE Connectivity / Buchanan BrandRibbon Cable Connector - Receptacle - Wire-to-Board - 12 Position - 2.54 mm (.1 in) Pitch - 2 Row - Polarization Mating Alignment Type - Wire & Cable. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-1230LF
Alias/AKA:
2-1658527-0
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
77
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
TE Connectivity's Buchanan Brand part 622-1230LF is a high-quality IDC (Insulation Displacement Connector) connector designed for easy and efficient connection of cables. This connector features a right angle design, allowing for seamless cable mounting in tight spaces.With 12 positions, this IDC connector provides optimal flexibility for various connection requirements. It is built with a 2.54mm pitch and utilizes IDT (Insulation Displacement Technology) for reliable and secure connections.TE Connectivity's Buchanan Brand part 622-1230LF is a robust and durable connector, designed to meet the rigorous demands of industrial applications. It is ideal for use in industrial automation, telecommunications, and electronic applications.Overall, this IDC connector offers a convenient and reliable solution for cable connections, with its reliable IDT technology, right-angle design, and versatile 12-position configuration.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 12
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6221230LF
IN STOCK:
328
Can Ship immediately
Minimum Order:
77
Multiple:
77
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
77
$1.526
$117.502
154
$1.497
$230.538
308
$1.436
$442.288
539
$1.400
$754.600
1,001
$1.371
$1,372.371
2,541
$1.356
$3,445.596
5,005
$1.343
$6,721.715
7,546
+
$1.329
$10,028.634
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RTV162-300ML
Silicone Adhesives One Compound White 350g/min 3e15Ohm.cm 550PSI 400%
AT06-2S-WHT
2-Way Plug, Female Connector, White
FFSD-08-D-12.00-01-N
Flat Ribbon Cable - IDC Receptacle - IDT Receptacle - 16 Ways - 304.8 mm - 1.27 mm.
AT16-18SA-K004
18 Position Plug with End Cap, Keyed A, Black