622-1641LF
TE Connectivity / Buchanan BrandConn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-1641LF
Alias/AKA:
1658527-7
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6221641LF
IN STOCK:
885
Ships today, if you order in
Minimum Order:
63
Multiple:
63
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
63
$2.488
$156.744
126
$2.353
$296.478
252
$2.293
$577.836
504
$2.254
$1,136.016
1,008
$2.229
$2,246.832
2,520
$2.127
$5,360.040
5,040
$1.990
$10,029.600
7,560
+
$1.970
$14,893.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
1-111446-6
16 UNIV I/O, NO EARS,LEAD FREE
1-111504-6
016 UNIV I/O 30DP NO EARS LTCH
1-111506-8
016 UNIV I/O 30DP SLOT LTCH
1658694-8
A/L UNIV HDR 16P ACT PIN
1761606-6
Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole ...
1761607-6
Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole ...
1761681-6
Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole ...
1761682-6
IDC LOW PRO HDR 16P RA HT BLACK
1761686-6
IDC LOW PRO HDR 16P VERT LG LAT
2-1761603-6
IDC LOW PRO HDR 16P VERT BLUE
2-1761605-6
IDC LOW PRO HDR 16P RA BLUE
2-1761606-6
Connector Header Through Hole 16 position 0.100" (2.54mm)
2-1761607-6
IDC LOW PRO HDR 16P RA LG LAT
2-1761679-6
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
2-5102321-3
A/L UNIV HDR 16P VERT LG LAT BLUE
2-5499141-3
A/L UNIV HDR 16P RA LG LAT BLUE
2-5499206-3
A/L UNIV HDR 16P VERT LG LAT BLUE
5102153-3
Wire-To-Board Connector - 2.54 mm - 16 Contacts - Header - AMP-LATCH Series - Through Hole ...
5102154-3
A/L UNIV HDR 16P VERT
5102155-3
A/L UNIV HDR 16P VERT
5102156-3
A/L UNIV HDR 16P VERT
5102159-3
Header - Male Pin - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - Board to Cable/Wire - P ...
5102160-3
A/L UNIV HDR 16P RA
5102321-3
A/L UNIV HDR 16P VERT LG LAT
5102322-3
A/L UNIV HDR 16P RA LG LAT
5103308-3
Ribbon Cable Connector - Wire-to-Board - 16 Positions - 2 Rows - 0.100" (2.54mm) Pitch - P ...
5103309-3
Connector Header Through Hole 16 position 0.100" (2.54mm)
5103310-3
A/L LOW PRO HDR 16P RA BLACK
5103311-3
A/L LOW PRO HDR 16P RA BLACK
5104338-3
A/L LOW PRO HDR 16P VERT HT
5104340-3
A/L LOW PRO HDR 16P RA HT GRAY
5111105-3
A/L UNIV HDR 16P RA HT
5111399-3
A/L UNIV HDR 16P VERT LG LAT HT
5499141-3
A/L UNIV HDR 16P RA LG LAT
5499206-3
A/L UNIV HDR 16P VERT LG LAT
5499922-3
A/L UNIV HDR 16P VERT LG LAT
5499923-3
A/L UNIV HDR 16P VERT LG LAT
5111374-3
A/L UNIV HDR 16P VERT LG LAT HT
5746443-3
A/L UNIV HDR 16P ACT PIN LG LAT
CUSTOMERS
ALSO BOUGHT
640454-2
02P MTA100 HDR ASSY SQ STR POL
1658612-3
15 POS HDF RCPT, MS, LEAD FREE
1-320551-3
TERMINAL,PIDG R IR 20 8
PBH2UEENAGX
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...
PBH4UEENAGX
Pushbutton Switch - 4PDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...