622-3041LF
TE Connectivity / Buchanan BrandConn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-3041LF
Alias/AKA:
2-1658527-7
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
TE Connectivity / Buchanan Brand part 622-3041LF is a reliable and versatile IDC connector that is designed to provide a secure and efficient connectivity solution for various applications. It features a socket with 30 positions and a pitch of 2.54mm, allowing for easy integration and compatibility with standard components. The connector utilizes an insulation displacement terminal (IDT) technology, ensuring a reliable connection between the cable and the terminal. Moreover, it is equipped with a right-angle cable mount, enabling easy cable routing and space-saving installation. With its high-quality construction and user-friendly design, this IDC connector serves as a perfect choice for your connectivity needs.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 30
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6223041LF
IN STOCK:
1,283
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$3.57
$178.500
100
$3.47
$347.000
250
$3.35
$837.500
500
$3.30
$1,650.000
750
$3.27
$2,452.500
1,000
+
$3.23
$3,230.000
Product Guides
Accessories
1-1658694-0
A/L UNIV HDR 30P ACT PIN
1-1761606-0
IDC LOW PRO HDR 30P VERT LG LA
2-111446-1
030 UNIV I/O 30DP NO EARS
2-111504-0
030 UNIV I/O 30DP NO EARS LTCH
2-5102154-7
A/L UNIV HDR 30P VERT BLUE
2-5102321-7
A/L UNIV HDR 30P VERT LG LAT BLUE
3-1761603-0
IDC LOW PRO HDR 30P VERT BLUE
3-1761712-0
IDC LOW PRO HDR 30P RA LG LAT
5102153-7
A/L UNIV HDR 30P VERT
5102154-7
A/L UNIV HDR 30P VERT
5102156-7
A/L UNIV HDR 30P VERT
5102159-7
A/L UNIV HDR 30P RA
5102161-7
A/L UNIV HDR 30P RA
5102162-7
A/L UNIV HDR 30P RA
5102321-7
A/L UNIV HDR 30P VERT LG LAT
5111008-7
A/L UNIV HDR 30P VERT HT
5111105-7
A/L UNIV HDR 30P RA HT
5499141-7
A/L UNIV HDR 30P RA LG LAT
5499206-7
A/L UNIV HDR 30P VERT LG LAT
5499922-7
A/L UNIV HDR 30P VERT LG LAT
5499923-7
A/L UNIV HDR 30P VERT LG LAT
CUSTOMERS
ALSO BOUGHT
1202G1
Contact SKT 14-16AWG
33457
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
321035
PIDG 26-22 SPADE #4 STUD
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
263G1-LPBK
Loose Piece Pin Contact Rohs Compliant: Yes |Anderson Power Products 263G1-LPBK