622-4041LF
TE Connectivity / Buchanan BrandConn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-4041LF
Alias/AKA:
1-1658527-3
RoHS:
Yes
HTS:
8536694051
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
IDT
Operating Temperature:
N/A
TE Connectivity's Buchanan brand part 622-4041LF is a reliable and high-performance connector designed for use in a variety of applications. This connector, commonly referred to as an IDC connector, features a right-angle cable mount design suitable for connecting ribbon cables to a printed circuit board (PCB). With a 40-position configuration and a pitch of 2.54mm, this connector provides a secure and efficient interface for transmitting data or power across the board. The insulation displacement termination (IDT) allows for easy and quick installation, eliminating the need for stripping and soldering wires. Built with top-quality materials, this connector guarantees durability and longevity, ensuring a stable and consistent connection in any environment. Whether used in the telecommunications, industrial, or consumer electronics sector, TE Connectivity's Buchanan brand part 622-4041LF guarantees exceptional performance and reliable connectivity.
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords:
6224041LF
IN STOCK:
630
Ships today, if you order in
On Order:
1,000
can ship 12/4/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$7.516
$37.580
25
$6.165
$154.125
100
$5.210
$521.000
250
$5.102
$1,275.500
500
$4.995
$2,497.500
1,000
$4.598
$4,598.000
2,500
$4.552
$11,380.000
5,000
+
$4.507
$22,535.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Accessories
1-1761606-3
IDC LOW PRO HDR 40P VERT LG LAT BLK
1-1761607-3
IDC LOW PRO HDR 40P RA LG LAT BLK
1-1761681-3
IDC LOW PRO HDR 40P VERT HT BLACK
1-1761682-3
IDC LOW PRO HDR 40P RA HT BLACK
1-1761686-3
IDC LOW PRO HDR 40P VERT LG LAT
1-1761692-3
IDC LOW PRO HDR 40P RA LG LAT
1658694-3
AMP-LATCH UNV HDR,40 POSN,VERT
1658695-7
A/L UNIV HDR 40P ACT PIN
2-111446-3
040 UNIV I/O 30DP NO EARS
2-111506-4
040 UNIV I/O 30DP SLOT LTCH
2-5102154-9
A/L UNIV HDR 40P VERT BLUE
2-5102156-9
A/L UNIV HDR 40P VERT BLUE
2-5102322-9
A/L UNIV HDR 40P RA LG LAT BLUE
2-5499206-9
A/L UNIV HDR 40P VERT LG LAT B
3-1761603-3
Header - Male Pin - 40 Position - 2 Rows - 0.100" (2.54mm) Pitch - Board to Cable/Wire - P ...
3-1761605-3
IDC LOW PRO HDR 40P RA BLUE
3-1761606-3
IDC LOW PRO HDR 40P VERT LG LA
3-1761607-3
IDC LOW PRO HDR 40P RA LG LAT
3-1761711-3
IDC LOW PRO HDR 40P VERT LG LA
3-1761712-3
IDC LOW PRO HDR 40P RA LG LAT
5102153-9
A/L UNIV HDR 40P VERT
5102154-9
A/L UNIV HDR 40P VERT
5102155-9
A/L UNIV HDR 40P VERT
5102156-9
A/L UNIV HDR 40P VERT
5102159-9
A/L UNIV HDR 40P RA
5102160-9
A/L UNIV HDR 40P RA
5102321-9
A/L UNIV HDR 40P VERT LG LAT
5103308-8
Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - Through Hole ...
5103309-8
A/L LOW PRO HDR 40P VERT BLACK
5103310-8
A/L LOW PRO HDR 40P RA BLACK
5103311-8
A/L LOW PRO HDR 40P RA BLACK
5104338-8
A/L LOW PRO HDR 40P VERT HT
5104340-8
Header - Male Pin - 40 Positions - 0.100"(2.54mm) Pitch - 1A/Contact - Keying Slot - Kinke ...
5111008-9
A/L UNIV HDR 40P VERT HT
5111105-9
A/L UNIV HDR 40P RA HT
5111374-9
A/L UNIV HDR 40P VERT LG LAT HT
5111448-9
040 UNIV I/O 30DP SLOT
5499141-9
A/L UNIV HDR 40P RA LG LAT
5499206-9
Wire-To-Board Connector - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - Through Hole ...
5499786-9
A/L UNIV HDR 40P RA LG LAT
5499922-9
Wire-To-Board Connector - Straight - 2.54 mm - 40 Contacts - Header - AMP-LATCH Series - T ...
5499923-9
A/L UNIV HDR 40P VERT LG LAT
5746443-9
A/L UNIV HDR 40P ACT PIN LG LAT
CUSTOMERS
ALSO BOUGHT
5857-YL005
Hook-up Wire 18AWG 1.78mm Silver Plated Copper - Yellow - 600V - 30.48m (100ft)/Spool
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
1-66255-1
MALE CONTACT ASSY. (STRIP)
1-66358-0
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 13A - Wire & Cable - Power & Signa...