Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-5030
Alias/AKA:
1437025-4
RoHS:
No
HTS:
8536694040
Supplier Standard Pack
50
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
191
Ships today, if you order in
Product Guides