636-1027
TE Connectivity / Buchanan BrandConn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
636-1027
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
24
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$3.840
$76.800
50
$2.380
$119.000
400
$0.852
$340.800
750
$0.819
$614.250
1,500
$0.775
$1,162.500
3,000
$0.732
$2,196.000
5,000
$0.677
$3,385.000
10,000
+
$0.656
$6,560.000
Product Guides