help desk software
DATA SHEET

636-1630

TE Connectivity / Buchanan Brand

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
636-1630
Alias/AKA:
7-1437026-8
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
SKT
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
IDT
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Search Keywords:
6361630
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 199
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.52
$19.520
15
$17.10
$256.500
30
$15.51
$465.300
100 +
$11.69
$1,169.000
Tools/3D Models
Product Guides