636-4027
TE Connectivity / Buchanan BrandConn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
636-4027
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
1,185
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.79
$37.900
50
$3.42
$171.000
150
$3.07
$460.500
250
$2.92
$730.000
500
$2.77
$1,385.000
1,000
$2.63
$2,630.000
5,000
$2.43
$12,150.000
10,000
+
$2.37
$23,700.000
Product Guides