67
TE Connectivity / Buchanan BrandConnector Accessories Mounting Channel Aluminum .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
67
Alias/AKA:
1437382-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Mounting Channel
Dimension:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Connector Accessories Mounting Channel Aluminum
Product Highlights:
- Accessory Type = Mounting Channel
- 0300 Series Block Series, 100 Series Block Series, 200 Series Block Series, 300 Series Block Series, 400 Series Block Series, 500 Series Block Series, 600 Series Block Series, 700 Series Block Series, 800 Series Block Series
- Used With 0300 Series Fuse and Switch Block, Used With 100 Series Terminal Block (Single and Double Tier), Used With 200 Series Terminal Block, Used With 300 Series Fuse and Switch Block (Flat Base ), Used With 400 Series Terminal Block, Used With 500 Series Terminal Block, Used With 600 Series Terminal Block, Used With 700 Series Terminal Block, Used With 800 Series Terminal Block
- Block or Strip Style = NEMA
- Mounting Channel Type = Pre-Punched Aluminum
Search Keywords:
67
This product is discontinued, but still in stock
IN STOCK:
284
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$52.88
$52.880
5
$52.35
$261.750
10
$51.83
$518.300
25
$51.31
$1,282.750
50
$50.80
$2,540.000
75
$50.29
$3,771.750
100
+
$49.79
$4,979.000
Product Guides