6PCV-03-006
TE Connectivity / Buchanan BrandConn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-03-006
Alias/AKA:
5-1437652-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The 6PCV-03-006 is a 3-position 1-row Tri-barrier Strip with tin-plated copper alloy contacts and thermoplastic housing. The 5-1437652-4 1-level black terminal block has printed circuit pin bottom terminations, zinc chromate-plated steel 6-32 screw and wire combo Phillips-slot screw head. The tri-barrier block help contain stray or frayed wire ends. This helps prevent electrical shorts-not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high density PCB designs, this has become an increasingly important feature.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords:
6PCV03006
Possible Replacement options available. See Alternatives
IN STOCK:
49,704
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$0.884
$0.884
250
$0.804
$201.000
500
$0.792
$396.000
1,000
$0.766
$766.000
2,500
$0.700
$1,750.000
5,000
$0.689
$3,445.000
7,500
$0.679
$5,092.500
10,000
$0.669
$6,690.000
15,000
+
$0.659
$9,885.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
513002B02500G
Heat Sink Passive TO-220 Radial Thru-Hole Aluminum 13.4°C/W Black Anodized
1546306-6
6P .374" DR BARRIER STRIP
1599560-1
ASSY TERM RING TONGUE NUT M4
1711738
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross ...
206-8
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...