help desk software

6PCV-04-006

TE Connectivity / Buchanan Brand

Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A .. see full description

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-04-006
Alias/AKA:
6-1437652-7
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
210
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The 6PCV-04-006 is a 4-position 1-row Tri-barrier Strip with tin-plated copper alloy contacts and thermoplastic housing. The 6-1437652-7 1-level black terminal block has printed circuit pin bottom terminations, zinc chromate-plated steel 6-32 screw and combo Phillips-slot screw head. The tri-barrier block help contain stray or frayed wire ends. This helps prevent electrical shorts-not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high density PCB designs, this has become an increasingly important feature. Back barriers to safeguard field wiring Fast wiring-backed-out wire-ready screws Interrupted thread designed to prevent screws from falling out Standoffs allow flux and solvents to drain during cleaning Open bottom with standoffs style Direct (all positions filled) mounting style Vertical mounting angle UL94V-0 Flammability rating Applications Industrial, Automation & Process Control, HVAC, Power Management, Security
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords:
6PCV04006
IN STOCK: 225
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.821
$18.210
210
$1.226
$257.460
420
$1.213
$509.460
630
$1.201
$756.630
1,050
$1.189
$1,248.450
2,520
$1.177
$2,966.040
5,040
$1.165
$5,871.600
7,560 +
$1.154
$8,724.240
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
BC6-P108-04
BC6-P108-04
VIEW PRODUCT
DOWNLOADS