6PCV-05-006
TE Connectivity / Buchanan BrandConn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-05-006
Alias/AKA:
8-1437652-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
140
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The 6PCV-05-006 by TE Connectivity / Buchanan is a reliable and high-performance Conn Barrier Strip. It features 5 positions with a 9.53mm pitch, making it ideal for various wire connection applications. This barrier strip is designed for through-hole soldering and can handle a current of up to 25A. With its sturdy construction and efficient design, the 6PCV-05-006 offers secure and dependable wire connections for a wide range of industrial and commercial needs.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords:
6PCV05006
IN STOCK:
65,186
Ships today, if you order in
Minimum Order:
140
Multiple:
140
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
140
$0.868
$121.520
280
$0.838
$234.640
560
$0.796
$445.760
1,120
$0.757
$847.840
2,520
$0.722
$1,819.440
5,040
$0.700
$3,528.000
7,560
$0.689
$5,208.840
10,080
+
$0.679
$6,844.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides