6PCV-06-006
TE Connectivity / Buchanan BrandConn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 25A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-06-006
Alias/AKA:
9-1437652-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
115
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
The 6PCV-06-006 is a 6-position 10A black PCB-mount Tri-Barrier Terminal Block with printed circuit pin bottom termination, wire clamp combo head top hardware and direct (all positions filled) vertical mounting. This 9-1437652-5 terminal block is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw. It is suitable for use with the printed circuit boards.
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords:
6PCV06006
IN STOCK:
2,766
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$5.347
$5.347
5
$4.861
$24.305
50
$3.995
$199.750
115
$3.716
$427.340
345
$3.659
$1,262.355
575
$3.422
$1,967.650
1,035
$3.056
$3,162.960
2,530
$3.025
$7,653.250
5,060
+
$2.995
$15,154.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-520315-4
FFC / FPC Board Connector - Wire-to-Board - 4 Position - 0.100" (2.54mm) Pitch - 1A - 250V...
6PCV-07-006
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 25A Package
SSF-LXH555YD
T1.8Mm Rt Ang Ind, 585 Yellow Diffused Rohs Compliant: Yes |Lumex SSF-LXH555YD
1843305
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1614270000
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box