6PCV-07-004
TE Connectivity / Buchanan BrandConn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-07-004
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
320
Available in less than min:
19
Quantity
Unit Price
Ext. Price
1
$5.192
$5.192
320
+
$4.720
$1,510.400
Product Guides