help desk software
DATA SHEET

6PCV-07-006

TE Connectivity / Buchanan Brand

Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 25A Package .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-07-006
Alias/AKA:
1437653-7
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
7
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 25A Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords:
6PCV07006
IN STOCK: 49
Can Ship immediately
You may purchase in-stock quantity up to 49
Minimum Order:
100
Available in less than min:
49
Multiple:
100
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.159
$1.159
100
$1.054
$105.400
300
$0.838
$251.400
500
$0.825
$412.500
1,000
$0.796
$796.000
2,500
$0.722
$1,805.000
5,000
$0.711
$3,555.000
7,500
$0.700
$5,250.000
10,000 +
$0.689
$6,890.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides