6PCV-12-006
TE Connectivity / Buchanan BrandConn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-12-006
Alias/AKA:
5-1437653-1
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 12 POS 9.52mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 9.53 mm Centerline
- Number of Levels = Single
Search Keywords:
6PCV12006
Possible Replacement options available. See Alternatives
IN STOCK:
1,472
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$8.50
$42.500
25
$6.07
$151.750
80
$5.84
$467.200
160
$5.78
$924.800
320
$5.72
$1,830.400
560
$5.46
$3,057.600
1,040
+
$5.07
$5,272.800
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/2-BK016
F221 1/2" BLACK - 45.72m (150ft)
390088-2
2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
5745968-2
25 PLUG SP/FMS STD
17412-BLK-B1
Cable Assembly AC Power 3.66m NEMA 5-15P 3 POS M 18AWG
ASE2204
Switch Slide DPDT Top Slide 0.3A 115VDC PC Pins Thru-Hole Tube