help desk software
DATA SHEET

6PCV-15-006

TE Connectivity / Buchanan Brand

Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6PCV-15-006
Alias/AKA:
7-1437653-4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
70
Package Type:
Pack
Type:
Barrier Strip
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
15
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
12-22 AWG
Operating Temperature:
105(Max) °C
Conn Barrier Strip 15 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords:
6PCV15006
IN STOCK: 31
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1260
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.443
$32.215
250
$5.438
$1,359.500
500
$5.114
$2,557.000
1,000
$4.564
$4,564.000
1,260
$4.518
$5,692.680
2,520
$4.473
$11,271.960
3,780
$4.428
$16,737.840
5,040 +
$4.384
$22,095.360
Tools/3D Models
Product Guides