help desk software
DATA SHEET

6TK2-48

TE Connectivity / Buchanan Brand

Snap Track Channel - 1220mm .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6TK2-48
Alias/AKA:
5-1437685-0
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Snap Track Channel
Dimension:
1219.2 x 105.4 mm
Operating Temperature:
N/A
The TE Connectivity / Buchanan Brand part 6TK2-48 is a Snap Track Channel designed for easy installation and organization of electrical components. With a length of 1220mm, this channel provides ample space for securing cables, wires, and other electrical connections. Its snap-on design makes it quick and convenient to mount onto surfaces or existing structures. Constructed with durable materials, this channel ensures reliable performance and long-lasting functionality. Ideal for both commercial and residential applications, the 6TK2-48 Snap Track Channel is a reliable solution for managing and securing electrical systems.
Product Highlights:
  • SNAPTRACK Channel
  • Track Width = 105.40 mm
  • Track Length = 1219.20 mm
  • PC Board Width = 101.60 mm
Search Keywords:
6TK248
  Possible Replacement options available.  See Alternatives
IN STOCK: 343
Ships today, if you order in
On Order:
250   can ship 9/10/25 
Factory Lead-Time
53 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.89
$23.890
10
$16.67
$166.700
25
$16.49
$412.250
50
$16.09
$804.500
100
$15.62
$1,562.000
250
$15.46
$3,865.000
500 +
$15.31
$7,655.000
Older Equivalent
6TK2-6-MOD1
6TK2-6-MOD1
VIEW PRODUCT
Tools/3D Models
Product Guides