help desk software
DATA SHEET

6TK2-6

TE Connectivity / Buchanan Brand

DIN Rail - 105.41mmx17.78mm - Slotted .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
6TK2-6
Alias/AKA:
5-1437685-5
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Track
Dimension:
152.4 x 105.4 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
DIN Rail - 105.41mmx17.78mm - Slotted
Product Highlights:
  • SNAPTRACK Channel
  • Track Width = 105.40 mm
  • Track Length = 152.40 mm
  • PC Board Width = 101.60 mm
  This product is discontinued, but still in stock
IN STOCK: 267
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.51
$35.100
50
$3.07
$153.500
250
$2.76
$690.000
500
$2.66
$1,330.000
1,000
$2.56
$2,560.000
2,500
$2.49
$6,225.000
5,000
$2.46
$12,300.000
7,500 +
$2.41
$18,075.000
RECOMMENDED REPLACEMENT
6TK2-48
6TK2-48
VIEW PRODUCT
Tools/3D Models
Product Guides