Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
725
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
NEMA
Mounting:
N/A
Gender:
RCP
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued & Replaced
Conn NEMA RCP 2 POS Screw ST 30A
Product Highlights:
- 700 Series Block Series
- Terminal Block
- Block Type = Flat Base
- Medium Duty Application
- Contact Type = Tubular Clamp
Search Keywords:
725
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$12.991
$12.991
10
$11.810
$118.100
25
+
$5.650
$141.250
DOWNLOADS