8080-1G14
TE Connectivity / Buchanan BrandConn Transistor Socket SKT 3 POS Solder ST Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8080-1G14
Alias/AKA:
3-1437504-2
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
TE Connectivity's Buchanan brand offers a high-quality Conn Transistor Socket, part number 8080-1G14, designed with 3 positions for easy connection of transistors. This socket features a solder style for secure installations and panel mount capabilities for convenient mounting. Trust TE Connectivity's Buchanan brand for reliable and durable electronic components.
Product Highlights:
- Socket
- Terminal Style = Solder
- Terminal Configuration = Contact
- Lead Size Accepted = 1.52 mm
- 3 Terminals
Search Keywords:
80801G14
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,119
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$21.27
$106.350
25
$15.26
$381.500
50
$14.72
$736.000
100
$12.71
$1,271.000
200
$12.29
$2,458.000
300
$11.86
$3,558.000
400
+
$11.75
$4,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3386X-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm...
4610X-101-103LF
Resistor Networks - 10K Ohm - 1.25W - 25.35 x 2.49 x 5.08mm - Conformal Coated - 10-Pin - ...
AT89S52-24PU
MCU - 8 Bit 80C51 - 24 MHz - 8 KB Flash - 256 Byte RAM - 40 Pin PDIP - Tube