help desk software

8080-1G3

TE Connectivity / Buchanan Brand

Conn Transistor Socket SKT 3 POS Solder ST Panel Mount .. see full description

  • RoHS Non-Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8080-1G3
Alias/AKA:
4-1437504-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT
Pitch:
N/A
Number of Contacts:
3
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
The TE Connectivity / Buchanan brand part 8080-1G3 is a high-quality transistor socket designed to provide a reliable electrical connection for various applications. This socket is equipped with 3 positions, allowing for easy installation and removal of transistors. It features solder terminals for secure soldering onto circuit boards. With its convenient panel-mount design, it can be easily integrated into panel assemblies. The 8080-1G3 provides exceptional performance and durability, making it a dependable choice for your electronic projects.
Product Highlights:
  • Socket
  • Terminal Style = Solder
  • Terminal Type = Contact
  • Lead Size Accepted = 1.02 mm
  • 3 Terminals
Search Keywords:
80801G3
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 407
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.28
$76.400
50
$9.87
$493.500
100
$9.56
$956.000
200
$9.27
$1,854.000
400
$9.18
$3,672.000
600
$9.08
$5,448.000
800 +
$8.99
$7,192.000
DOWNLOADS