808-AG11D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
808-AG11D-LF
Alias/AKA:
2-1571586-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
The TE Connectivity / Buchanan Brand part 808-AG11D-LF is a dependable and high-quality Conn DIP Socket. It features 8 positions with a 2.54mm pitch, making it suitable for various electronic applications. This socket is designed for through-hole soldering and is housed in a durable box or tube packaging. With its reliable construction and easy compatibility, the 808-AG11D-LF ensures a secure and efficient connection for your electronic components.
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 8 Positions
Search Keywords:
808AG11DLF
This product is discontinued, but still in stock
IN STOCK:
6,603
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Quantity
Unit Price
Ext. Price
60
$1.960
$117.600
120
$1.729
$207.480
180
$1.598
$287.640
240
+
$1.582
$379.680
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3223-07FR-51
Thermal Pad - 17.45mm X 14.27mm - Rectangular - Gray.
23J3R0
Res Wirewound 3 Ohm 5% 3W ±50ppm/°C Vitreous Enamel AXL
814-AG11D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
SS-108-G-2
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
816-AG11D
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube