8134-HC-5P2
TE Connectivity / Buchanan BrandContact SKT Press Fit ST Thru-Hole Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8134-HC-5P2
Alias/AKA:
6-1437514-6
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
50000
Package Type:
Pack
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
End of Life:
Final orders must be placed by 11/14/2024
The TE Connectivity / Buchanan Brand part 8134-HC-5P2 is a high-quality contact socket designed for press fit ST through-hole applications. It features a loose design that allows for easy installation and removal, making it ideal for use in various industrial and commercial electrical systems. This contact socket ensures reliable and secure connections, guaranteeing optimal performance and longevity. Whether used in telecommunications, data communications, or other applications, the 8134-HC-5P2 Contact SKT Press Fit ST Thru-Hole Loose offers unmatched durability and convenience.
Product Highlights:
- Socket
- Mating Pin Dia. Range = .28 - .46 mm
- Socket Length = 2.54 mm
- Gold Contact Spring Plating
- Production Application
Search Keywords:
8134HC5P2
End of Life: Final orders must be placed by 11/14/2024
IN STOCK:
200,000
Can Ship immediately
On Order:
100,000
can ship 1/22/25
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
25000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2559
$25.590
5,000
$0.1795
$897.500
10,000
$0.1768
$1,768.000
25,000
$0.1600
$4,000.000
50,000
$0.1576
$7,880.000
75,000
$0.1552
$11,640.000
100,000
+
$0.1529
$15,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides