8136-475G9
TE Connectivity / Buchanan BrandConn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8136-475G9
Alias/AKA:
2-1437507-1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
26
Type:
Programming Jumper Plug
Pitch:
2.54 mm
Number of Contacts:
N/A
Maximum Voltage Rating:
500 VDC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 125 °C
Life Cycle:
Discontinued
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole
Product Highlights:
- Assembly (Insulator with Jumper Pins)
- Insulator Size = 9 Units
- Insulator Length = 22.86 mm
- Pin Configuration = Connects Opposing Contacts
- Gold Pin Plating
Search Keywords:
8136475G9
This product is discontinued, but still in stock
IN STOCK:
126
Ships today, if you order in
Minimum Order:
26
Multiple:
26
Quantity
Unit Price
Ext. Price
26
$6.23
$161.980
260
$6.11
$1,588.600
520
$6.05
$3,146.000
1,040
$5.99
$6,229.600
2,080
$5.93
$12,334.400
3,120
$5.87
$18,314.400
4,160
+
$5.81
$24,169.600
Product Guides