help desk software

814-AG11D-ES

TE Connectivity / Buchanan Brand

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube .. see full description

  • RoHS Non-Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
814-AG11D-ES
Alias/AKA:
1-1437539-6
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
34
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 14
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords:
814AG11DES
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 201
Can Ship immediately
Minimum Order:
34
Multiple:
34
Enter Quantity
Quantity
Unit Price
Ext. Price
34
$2.22
$75.480
68
$1.79
$121.720
136
$1.57
$213.520
272
$1.45
$394.400
1,360
$1.39
$1,890.400
2,516
$1.37
$3,446.920
5,032
$1.35
$6,793.200
10,030 +
$1.33
$13,339.900
DOWNLOADS