814-AG11D-ES-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
814-AG11D-ES-LF
Alias/AKA:
4-1571552-2
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
34
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords:
814AG11DESLF
This product is discontinued, but still in stock
IN STOCK:
13,170
Ships today, if you order in
Minimum Order:
34
Multiple:
34
Quantity
Unit Price
Ext. Price
34
$1.050
$35.700
68
$0.914
$62.152
102
$0.905
$92.310
136
$0.896
$121.856
5,440
$0.886
$4,819.840
10,030
+
$0.877
$8,796.310
Product Guides
CUSTOMERS
ALSO BOUGHT
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
814-AG11D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
227726-3
SOLDER JACK, ISOLATED, 50 OHM, BNC
820-AG11D-ESL-LF
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
820-AG11D-ES-LF
DIP Sockets