816-AG11D
TE Connectivity / Buchanan BrandConn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
816-AG11D
Alias/AKA:
4-1437537-0
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 16
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
816AG11D
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
607
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$3.20
$96.000
60
$3.17
$190.200
120
$3.13
$375.600
240
+
$3.10
$744.000
Product Guides
CUSTOMERS
ALSO BOUGHT
808-AG11D-LF
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box/Tube
103328-5
ASSEMBLY, HEADER, BREAKAWAY, MOD II, DOUBLE ROW, .100 X .100 C/L, VERTICAL,
581002B02500G
Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 17.4°C/W Black Anodized
814-AG11D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
640452-6
06P MTA100 HDR ASSY SQ STR