816-AG11D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
816-AG11D-LF
Alias/AKA:
2-1571586-4
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
The TE Connectivity / Buchanan Brand 816-AG11D-LF is a highly reliable DIP Socket designed to provide secure and stable connections for electronic components. With 16 positions and a pitch of 2.54mm, it allows for easy and efficient interfacing, making it ideal for use in a wide range of applications. This solder-through-hole socket ensures a robust mechanical and electrical connection, ensuring longevity and durability. The socket comes in a convenient tube packaging, making it easier to handle and store. Trust in the TE Connectivity / Buchanan Brand 816-AG11D-LF for your DIP socket needs.
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 16 Positions
Search Keywords:
816AG11DLF
This product is discontinued, but still in stock
IN STOCK:
1,318
Can Ship immediately
Minimum Order:
9
Quantity
Unit Price
Ext. Price
9
$7.23
$65.070
100
$6.95
$695.000
200
$6.66
$1,332.000
600
$6.41
$3,846.000
2,000
+
$6.15
$12,300.000
Product Guides