818-AG11D-ESL-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
818-AG11D-ESL-LF
Alias/AKA:
2-1571552-5
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
18
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- DIP Socket
- Number of Positions = 18
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords:
818AG11DESLLF
This product is discontinued, but still in stock
IN STOCK:
885
Ships today, if you order in
Minimum Order:
26
Multiple:
26
Quantity
Unit Price
Ext. Price
26
$1.42
$36.920
52
$1.35
$70.200
104
$1.29
$134.160
208
+
$1.21
$251.680
Product Guides
CUSTOMERS
ALSO BOUGHT
9-160583-5
250 PIDG FASTON REC
820-AG12D-ES-LF
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
828-AG11D-ES-LF
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
1604470000
Conn Shrouded Header M 2 POS 3.5mm Solder ST Thru-Hole Box
3329P-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Ho...