820-AG11D
TE Connectivity / Buchanan BrandConn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
820-AG11D
Alias/AKA:
6-1437537-6
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
820AG11D
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9,007
Ships today, if you order in
Minimum Order:
24
Multiple:
24
Quantity
Unit Price
Ext. Price
24
$7.61
$182.640
48
$7.23
$347.040
72
$6.87
$494.640
96
$6.52
$625.920
240
$6.20
$1,488.000
480
$3.81
$1,828.800
720
$3.02
$2,174.400
960
+
$2.96
$2,841.600
Product Guides