820-AG11D-ESL-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
820-AG11D-ESL-LF
Alias/AKA:
2-1571552-6
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
820AG11DESLLF
This product is discontinued, but still in stock
IN STOCK:
1,635
Can Ship immediately
Minimum Order:
24
Multiple:
24
Quantity
Unit Price
Ext. Price
24
$1.433
$34.392
48
$1.419
$68.112
72
$1.147
$82.584
96
$1.135
$108.960
3,840
$0.896
$3,440.640
10,008
+
$0.887
$8,877.096
Product Guides
CUSTOMERS
ALSO BOUGHT
6EEAP
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount
T101MH9V3BE
Subminiature Toggle Switch
814-AG11D-ES
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
814-AG11D-ES-LF
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
SSW-108-01-G-T
Conn, Rcpt, 24Pos, 3Row, 2.54Mm Rohs Compliant: Yes |Samtec SSW-108-01-G-T .