820-AG12D-ES
TE Connectivity / Buchanan BrandConn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
820-AG12D-ES
Alias/AKA:
5-1437539-6
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
24
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3,051
Can Ship immediately
Minimum Order:
24
Multiple:
24
Quantity
Unit Price
Ext. Price
24
$2.720
$65.280
48
$2.580
$123.840
96
$2.450
$235.200
192
$2.330
$447.360
960
$2.210
$2,121.600
1,920
$1.170
$2,246.400
2,880
$0.827
$2,381.760
3,840
+
$0.808
$3,102.720
Product Guides