help desk software
DATA SHEET

820-AG12D-ES-LF

TE Connectivity / Buchanan Brand

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
820-AG12D-ES-LF
Alias/AKA:
1571552-6
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 20 Positions
Search Keywords:
820AG12DESLF
  This product is discontinued, but still in stock
IN STOCK: 322
Can Ship immediately
Minimum Order:
24
Multiple:
24
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.002
$2.002
24
$1.820
$43.680
48
$1.740
$83.520
96
$1.650
$158.400
192
$1.570
$301.440
240
$1.490
$357.600
480
$1.120
$537.600
720
$1.050
$756.000
960 +
$1.030
$988.800
Tools/3D Models
Product Guides