828-AG11D
TE Connectivity / Buchanan BrandConn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
828-AG11D
Alias/AKA:
1437538-4
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 28
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
828AG11D
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
18
Ships today, if you order in
Minimum Order:
17
Multiple:
17
Quantity
Unit Price
Ext. Price
1
$12.265
$12.265
17
$11.150
$189.550
34
$10.590
$360.060
68
$10.060
$684.080
119
$9.560
$1,137.640
221
$5.850
$1,292.850
323
$4.640
$1,498.720
425
+
$4.550
$1,933.750
Product Guides