828-AG11D-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
828-AG11D-LF
Alias/AKA:
2-1571586-9
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
28
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 28 Positions
Search Keywords:
828AG11DLF
This product is discontinued, but still in stock
IN STOCK:
3,375
Ships today, if you order in
Minimum Order:
17
Multiple:
17
Quantity
Unit Price
Ext. Price
17
$6.13
$104.210
34
$5.41
$183.940
51
$5.33
$271.830
68
+
$5.00
$340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
205203-3
CRIMP SNAP RCPT ASSY,SIZE 1
207467-1
9 Position Hinged Backshell Connector Black 90°, 180° Unshielded
85507-5001
Modular Jack, Vertical, High Speed Shielded, 8/8 Cat 5e, with Ribs, Through Hole, Gold (Au...
8136-475G9
Conn Programming Jumper Plug PIN 2.54mm Solder ST Thru-Hole