help desk software
DATA SHEET

8PCV-02

TE Connectivity / Buchanan Brand

Conn Barrier Strip 2 POS 11.1mm Screw ST Cable Mount 30A/Contact .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8PCV-02
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Barrier Strip
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30/Contact A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Barrier Strip 2 POS 11.1mm Screw ST Cable Mount 30A/Contact
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 11.10 mm Centerline
  • Number of Levels = Single
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.103
$4.103
20
$3.730
$74.600
100
$1.180
$118.000
250
$0.979
$244.750
500
$0.892
$446.000
1,000
$0.809
$809.000
1,080
$0.800
$864.000
2,500
$0.717
$1,792.500
5,000 +
$0.695
$3,475.000
Tools/3D Models
Product Guides